+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-P3782-48-2

Test lead; 5A; clip-on hook probe,banana plug 4mm; Urated: 300V

Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-P3782-48-2
TME Symbol:
BU-P3782-48-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Current rating
5A
Rated voltage
0.3kV
Cable length
1.2m
Colour
red
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • clip-on hook probe
Gross weight35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-P3782-48-2
0 in TME stock
Net price for quantities from 1 pcs - 12.50 USDGross price for quantities from 1 pcs - 12.50 USD
Net price for quantities from 5 pcs - 11.80 USDGross price for quantities from 5 pcs - 11.80 USD
Net price for quantities from 10 pcs - 11.07 USDGross price for quantities from 10 pcs - 11.07 USD
Net price for quantities from 20 pcs - 10.51 USDGross price for quantities from 20 pcs - 10.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.