+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | MUELLER ELECTRIC | |
Type of test accessories | clip-on probe | |
Kind of clip-on probe | hook type | |
Current rating | 5A | |
Colour | black | |
Contact material | beryllium copper | |
Rated voltage | 0.3kV | |
Length | 59.7mm | |
Material | stainless steel | |
Plating material | fiberglass, polyamide | |
Operating temperature | -40...105°C |