+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-P3925-4

Clip-on probe; hook type; 5A; yellow; beryllium copper; 300V


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-P3925-4
TME Symbol:
BU-P3925-4

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
5A
Colour
yellow
Contact material
beryllium copper
Rated voltage
0.3kV
Length
59.7mm
Material
stainless steel
Plating material
fiberglass, polyamide
Operating temperature
-40...105°C
Gross weight3.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test hooks MUELLER ELECTRIC,
*
BU-P3925-4
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.29 USDGross price for quantities from 1 pcs - 3.29 USD
Net price for quantities from 5 pcs - 3.11 USDGross price for quantities from 5 pcs - 3.11 USD
Net price for quantities from 10 pcs - 2.98 USDGross price for quantities from 10 pcs - 2.98 USD
Net price for quantities from 20 pcs - 2.78 USDGross price for quantities from 20 pcs - 2.78 USD