+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-P4290

Adapter; BNC female,SMA male; PTFE; 50Ω; Plating: gold-plated


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-P4290
TME Symbol:
BU-P4290

Specification

Manufacturer
MUELLER ELECTRIC
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Contact plating
gold-plated
Cable/adapter structure
  • BNC female
  • SMA male
Gross weight8.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF adapters MUELLER ELECTRIC,
*
BU-P4290
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.45 USDGross price for quantities from 1 pcs - 15.45 USD
Net price for quantities from 10 pcs - 13.41 USDGross price for quantities from 10 pcs - 13.41 USD
Net price for quantities from 100 pcs - 12.05 USDGross price for quantities from 100 pcs - 12.05 USD