+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-P4970

Test lead: single; BNC plug,free end; Urated: 500V; Len: 0.18m


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-P4970
TME Symbol:
BU-P4970

Specification

Manufacturer
MUELLER ELECTRIC
Type of test lead
single
Rated voltage
0.5kV
Cable length
0.18m
Colour
black-red
Material
nickel-plated brass
Wire insulation material
PVC
Trade name
meter leads
Test lead configuration
  • BNC plug
  • free end
Gross weight15.49 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-P4970
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 11.12 USDGross price for quantities from 1 pcs - 11.12 USD
Net price for quantities from 5 pcs - 10.49 USDGross price for quantities from 5 pcs - 10.49 USD
Net price for quantities from 25 pcs - 9.49 USDGross price for quantities from 25 pcs - 9.49 USD