+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-P5697-180

Test lead; BNC plug,both sides; Len: 4.5m; Plating: gold-plated

Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-P5697-180
TME Symbol:
BU-P5697-180

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Cable length
4.5m
Operating temperature
-40...85°C
Contact plating
gold-plated
Wire insulation material
PVC
Test lead configuration
  • BNC plug
  • both sides
Gross weight178.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-P5697-180
1 in TME stock
Net price for quantities from 1 pcs - 25.56 USDGross price for quantities from 1 pcs - 25.56 USD
Net price for quantities from 50 pcs - 23.65 USDGross price for quantities from 50 pcs - 23.65 USD
Net price for quantities from 100 pcs - 22.78 USDGross price for quantities from 100 pcs - 22.78 USD
No. of pieces (Multiplicity: 1)