+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-P72973

Coupler; SMA female x2; PTFE; 50Ω; Plating: gold-plated


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-P72973
TME Symbol:
BU-P72973

Specification

Manufacturer
MUELLER ELECTRIC
Type of transition
coupler
Cable/adapter structure
SMA female x2
Insulator material
PTFE
Wave impedance
50Ω
Contact plating
gold-plated
Gross weight4.285 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF adapters MUELLER ELECTRIC,
*
BU-P72973
31 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.08 USDGross price for quantities from 1 pcs - 21.08 USD
Net price for quantities from 10 pcs - 18.55 USDGross price for quantities from 10 pcs - 18.55 USD
Net price for quantities from 100 pcs - 17.28 USDGross price for quantities from 100 pcs - 17.28 USD