+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-PB24-2

Test lead: single; 15A; banana plug 4mm,both sides; Urated: 1kV


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-PB24-2
TME Symbol:
BU-PB24-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of test lead
single
Current rating
15A
Connector variant
with 4mm axial socket
Rated voltage
1kV
Cable length
0.6m
Colour
red
Wire insulation material
PVC
Trade name
meter leads
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight23.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-PB24-2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.74 USDGross price for quantities from 1 pcs - 7.74 USD
Net price for quantities from 50 pcs - 7.14 USDGross price for quantities from 50 pcs - 7.14 USD
Net price for quantities from 100 pcs - 6.89 USDGross price for quantities from 100 pcs - 6.89 USD
Net price for quantities from 200 pcs - 6.65 USDGross price for quantities from 200 pcs - 6.65 USD