+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBU205

Transistor: NPN; bipolar; 700V; 2.5A; 10W; TO3


Manufacturer: CDIL

Manufacturer part number:
TBU205
TME Symbol:
BU205-CDI

Specification

Manufacturer
CDIL
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
700V
Collector current
2.5A
Power dissipation
10W
Case
TO3
Mounting
THT
Kind of package
bulk
Frequency
4MHz
Gross weight12.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors CDIL,
*
TBU205
827 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 5 pcs - 0.51 USDGross price for quantities from 5 pcs - 0.51 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 25 pcsCardboard = 100 pcs