+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU407

Transistor: NPN; bipolar; 330V; 7A; 60W; TO220

Manufacturer: ONSEMI

Manufacturer part number:
BU407
TME Symbol:
BU407

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
330V
Collector current
7A
Power
60W
Case
TO220
Mounting
THT
Gross weight2.616 g
Certificates
See other products in this category: NPN THT transistors ONSEMI
*
BU407
Product withdrawn from the offer
Use the specification table below to search for similar products