+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU4228G-TR

IC: supervisor circuit; voltage detector; open drain; SSOP5; Ch: 1


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BU4228G-TR
TME Symbol:
BU4228G-TR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
voltage detector
Kind of RESET output
open drain
Active logical level
low
Case
SSOP5
Operating temperature
-40...125°C
Mounting
SMD
Threshold on-voltage
2.8V
Kind of package
reel, tape
Number of channels
1
Integrated circuit features
±1% accuracy
Manufacturer series
BU42
Supply voltage
  • 700mV DC...7V DC
Gross weight0.5 g
Certificates
See other products in this category: Watchdog and reset circuits ROHM SEMICONDUCTOR,
See other products from this series.:
*
BU4228G-TR
0 in TME stock
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 75 pcs - 0.27 USDGross price for quantities from 75 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 3000 pcs - 0.17 USDGross price for quantities from 3000 pcs - 0.17 USD
Net price for quantities from 9000 pcs - 0.14 USDGross price for quantities from 9000 pcs - 0.14 USD
Net price for quantities from 15000 pcs - 0.13 USDGross price for quantities from 15000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.