+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU7244F-E2

IC: operational amplifier; 900kHz; Ch: 4; SOP14; 1mV; IB: 1pA


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BU7244F-E2
TME Symbol:
BU7244FE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
0.9MHz
Number of channels
4
Mounting
SMT
Case
SOP14
Operating temperature
-40...85°C
Slew rate
0.4V/μs
Input offset voltage
1mV
Input bias current
1pA
Input offset current
1pA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.14 g
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
BU7244F-E2
1405 in an external stock
Net price for quantities from 149 pcs - 0.51 USDGross price for quantities from 149 pcs - 0.51 USD
Net price for quantities from 300 pcs - 0.46 USDGross price for quantities from 300 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 149.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.