+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU7485G-TR

IC: operational amplifier; Ch: 1; 3÷5.5VDC; SSOP5; 9.5mV; reel,tape

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BU7485G-TR
TME Symbol:
BU7485G-TR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Number of channels
single, 1
Mounting
SMT
Voltage supply range
3...5.5V DC
Case
SSOP5
Operating temperature
-40...85°C
Slew rate
10V/μs
Input offset voltage
9.5mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
1pA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
BU7485G-TR
0 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.32 USDGross price for quantities from 250 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 3000 pcs - 0.28 USDGross price for quantities from 3000 pcs - 0.28 USD
Net price for quantities from 30000 pcs - 0.27 USDGross price for quantities from 30000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)