+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU9889GUL-WE2

IC: EEPROM memory; 8kBEEPROM; 2-wire,I2C; 1kx8bit; 400kHz; serial


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BU9889GUL-WE2
TME Symbol:
BU9889GUL-WE2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
8kB EEPROM
Memory organisation
1kx8bit
Clock frequency
400kHz
Mounting
SMD
Case
VCSP50L1
Kind of interface
serial
Operating temperature
-40...85°C
Access time
5ms
Kind of package
reel, tape
Interface
  • 2-wire
  • I2C
Supply voltage
  • 1.7...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. ROHM SEMICONDUCTOR,
*
BU9889GUL-WE2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 250 pcs - 0.43 USDGross price for quantities from 250 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 3000 pcs - 0.26 USDGross price for quantities from 3000 pcs - 0.26 USD