+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HIRSCHMANN T&M
Manufacturer | HIRSCHMANN T&M | |
Type of lab connector | 4mm banana | |
Connector | socket | |
Rated voltage | 30V AC/60V DC | |
Current rating | 16A | |
Colour | red | |
Mounting | screw, soldered | |
Overall length | 23mm | |
Manufacturer series | BUG 10 | |
Engineering PN | 930175101 | |
Operating temperature | -25...85°C |