+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BUK7K17-60EX

Transistor: N-MOSFET x2; unipolar; 60V; 30A; Idm: 164A; 53W

Manufacturer: NEXPERIA

Manufacturer part number:
BUK7K17-60EX
TME Symbol:
BUK7K17-60EX

Specification

Manufacturer
NEXPERIA
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
60V
Drain current
30A
Pulsed drain current
164A
Power dissipation
53W
Case
LFPAK56D, SOT1205
Gate-source voltage
±20V
On-state resistance
14mΩ
Mounting
SMD
Gate charge
23.6nC
Kind of package
reel, tape
Kind of channel
enhancement
Application
automotive industry
Gross weight0.1 g
Certificates
See other products in this category: Multi channel transistors NEXPERIA,
*
BUK7K17-60EX
0 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product