+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BUK7K35-60EX

Transistor: N-MOSFET x2; unipolar; 60V; 17A; Idm: 95A; 38W

Manufacturer: NEXPERIA

Manufacturer part number:
BUK7K35-60EX
TME Symbol:
BUK7K35-60EX

Specification

Manufacturer
NEXPERIA
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
60V
Drain current
17A
Pulsed drain current
95A
Power dissipation
38W
Case
LFPAK33, SOT1210
Gate-source voltage
±20V
On-state resistance
67mΩ
Mounting
SMD
Gate charge
12.5nC
Kind of package
reel, tape
Kind of channel
enhancement
Application
automotive industry
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors NEXPERIA,
*
BUK7K35-60EX
0 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 5 pcs - 0.88 USDGross price for quantities from 5 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product