+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of transistor | N-MOSFET x2 | |
Polarisation | unipolar | |
Drain-source voltage | 100V | |
Drain current | 15A | |
Pulsed drain current | 84A | |
Power dissipation | 53W | |
Case | LFPAK56D, SOT1205 | |
On-state resistance | 0.104Ω | |
Mounting | SMD | |
Gate charge | 25.9nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement | |
Application | automotive industry |