+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 60V | |
Drain current | 37A | |
Pulsed drain current | 211A | |
Power dissipation | 75W | |
Case | LFPAK33, SOT1210 | |
Gate-source voltage | ±20V | |
On-state resistance | 27mΩ | |
Mounting | SMD | |
Gate charge | 24.8nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement | |
Application | automotive industry |