+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BUK7Y59-60EX

Transistor: N-MOSFET; unipolar; 60V; 11.9A; Idm: 67A; 37W


Manufacturer: NEXPERIA

Manufacturer part number:
BUK7Y59-60EX
TME Symbol:
BUK7Y59-60EX

Specification

Manufacturer
NEXPERIA
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
60V
Drain current
11.9A
Pulsed drain current
67A
Power dissipation
37W
Case
LFPAK56, PowerSO8, SOT669
Gate-source voltage
±20V
On-state resistance
132mΩ
Mounting
SMD
Gate charge
7.8nC
Kind of package
reel, tape
Kind of channel
enhancement
Application
automotive industry
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors NEXPERIA,
*
BUK7Y59-60EX
0 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product