+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BUK9K32-100EX

Transistor: N-MOSFET x2; unipolar; 100V; 19A; Idm: 106A; 64W

Manufacturer: NEXPERIA

Manufacturer part number:
BUK9K32-100EX
TME Symbol:
BUK9K32-100EX

Specification

Manufacturer
NEXPERIA
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
100V
Drain current
19A
Pulsed drain current
106A
Power dissipation
64W
Case
LFPAK33, SOT1210
Gate-source voltage
±10V
On-state resistance
91mΩ
Mounting
SMD
Gate charge
27.3nC
Kind of package
reel, tape
Kind of channel
enhancement
Application
automotive industry
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors NEXPERIA,
*
BUK9K32-100EX
0 in TME stock
No. of pieces (Multiplicity: 1 500)
Product for special order