+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BUK9K6R8-40EX

Transistor: N-MOSFET x2; unipolar; 40V; 40A; Idm: 265A; 64W

Manufacturer: NEXPERIA

Manufacturer part number:
BUK9K6R8-40EX
TME Symbol:
BUK9K6R8-40EX

Specification

Manufacturer
NEXPERIA
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
40V
Drain current
40A
Pulsed drain current
265A
Power dissipation
64W
Case
LFPAK56D, SOT1205
On-state resistance
14.5mΩ
Mounting
SMD
Gate charge
22.2nC
Kind of package
reel, tape
Kind of channel
enhancement
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors NEXPERIA,
*
BUK9K6R8-40EX
0 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product