+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BUK9M12-60EX

Transistor: N-MOSFET; unipolar; 60V; 38A; Idm: 216A; 79W


Manufacturer: NEXPERIA

Manufacturer part number:
BUK9M12-60EX
TME Symbol:
BUK9M12-60EX

Specification

Manufacturer
NEXPERIA
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
60V
Drain current
38A
Pulsed drain current
216A
Power dissipation
79W
Case
LFPAK33, SOT1210
Gate-source voltage
±10V
On-state resistance
27mΩ
Mounting
SMD
Gate charge
21nC
Kind of package
reel, tape
Kind of channel
enhancement
Application
automotive industry
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors NEXPERIA,
*
BUK9M12-60EX
0 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 10 pcs - 0.93 USDGross price for quantities from 10 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product