+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BIGCAP
Manufacturer | BIGCAP | |
Type of capacitor | supercapacitor | |
Mounting | THT | |
Capacitance | 1F | |
Operating voltage | 2.8V DC | |
Body dimensions | Ø5x12mm | |
ESR value | 0.55Ω | |
Operating temperature | -40...65°C | |
Height | 12mm | |
Diameter | 5mm |