+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BUP002R8L505FA

Supercapacitor; THT; 5F; 2.8VDC; ±20%; Ø8x24mm; 70mΩ; -40÷65°C


Manufacturer: BIGCAP

Manufacturer part number:
BUP002R8L505FA
TME Symbol:
BUP002R8L505FA

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
5F
Operating voltage
2.8V DC
Tolerance
±20%
Body dimensions
Ø8x24mm
ESR value
70mΩ
Operating temperature
-40...65°C
Height
24mm
Diameter
8mm
Gross weight1.697 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BUP002R8L505FA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 60 pcs - 0.50 USDGross price for quantities from 60 pcs - 0.50 USD
Net price for quantities from 120 pcs - 0.46 USDGross price for quantities from 120 pcs - 0.46 USD
Net price for quantities from 240 pcs - 0.45 USDGross price for quantities from 240 pcs - 0.45 USD
Packaging method by the manufacturer:Tray = 60 pcsCardboard = 360 pcs