+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BUP002R8L805FB

Supercapacitor; THT; 8F; 2.8VDC; ±20%; Ø10x20mm; 55mΩ; -40÷65°C

Manufacturer: BIGCAP

Manufacturer part number:
BUP002R8L805FB
TME Symbol:
BUP002R8L805FB

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
8F
Operating voltage
2.8V DC
Tolerance
±20%
Body dimensions
Ø10x20mm
ESR value
55mΩ
Operating temperature
-40...65°C
Height
20mm
Diameter
10mm
Gross weight9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BUP002R8L805FB
0 in TME stock
Net price for quantities from 448 pcs - 0.49 USDGross price for quantities from 448 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)