+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BUP003R0L105FC

Supercapacitor; THT; 1F; 3VDC; ±20%; Ø6.3x9.8mm; 600mΩ; -40÷65°C


Manufacturer: BIGCAP

Manufacturer part number:
BUP003R0L105FC
TME Symbol:
BUP003R0L105FC

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1F
Operating voltage
3V DC
Tolerance
±20%
Body dimensions
Ø6.3x9.8mm
ESR value
0.6Ω
Operating temperature
-40...65°C
Gross weight0.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BUP003R0L105FC
0 in TME stock
No. of pieces (Multiplicity: 4 320)
Minimum order quantity: 4 320.
Multiplicity: 4 320.
Net price for quantities from 4320 pcs - 0.27 USDGross price for quantities from 4320 pcs - 0.27 USD