+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BUP003R0L105FD

Supercapacitor; THT; 1F; 3VDC; -30÷10%; Ø5x12mm; 825mΩ; -40÷65°C


Manufacturer: BIGCAP

Manufacturer part number:
BUP003R0L105FD
TME Symbol:
BUP003R0L105FD

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1F
Operating voltage
3V DC
Tolerance
-30...10%
Body dimensions
Ø5x12mm
ESR value
825mΩ
Operating temperature
-40...65°C
Gross weight0.438 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BUP003R0L105FD
1467 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 65 pcs - 0.36 USDGross price for quantities from 65 pcs - 0.36 USD
Net price for quantities from 130 pcs - 0.33 USDGross price for quantities from 130 pcs - 0.33 USD
Net price for quantities from 260 pcs - 0.31 USDGross price for quantities from 260 pcs - 0.31 USD
Net price for quantities from 780 pcs - 0.29 USDGross price for quantities from 780 pcs - 0.29 USD
Net price for quantities from 1560 pcs - 0.27 USDGross price for quantities from 1560 pcs - 0.27 USD
Packaging method by the manufacturer:
Tray = 120 pcsCardboard = 1 560 pcs