+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BUP003R0S127FE

Supercapacitor; SNAP-IN; 120F; 3VDC; ±20%; Ø22x45.5mm; 18mΩ


Manufacturer: BIGCAP

Manufacturer part number:
BUP003R0S127FE
TME Symbol:
BUP003R0S127FE

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
SNAP-IN
Capacitance
120F
Operating voltage
3V DC
Tolerance
±20%
Body dimensions
Ø22x45.5mm
ESR value
18mΩ
Operating temperature
-40...65°C
Gross weight21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BUP003R0S127FE
0 in TME stock
No. of pieces (Multiplicity: 576)
Minimum order quantity: 576.
Multiplicity: 576.
Net price for quantities from 576 pcs - 2.34 USDGross price for quantities from 576 pcs - 2.34 USD