+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2170229

Wire; UNITRONIC® BUS ASI; 2x1.5mm2; stranded; Cu; unshielded; 300V


Manufacturer: LAPP

Manufacturer part number:
2170229
TME Symbol:
BUS-ASI-BK

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
UNITRONIC® BUS ASI
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
Core section
1.5mm2
Shield structure
unshielded
Wire insulation material
rubber
Insulation colour
black
Operating temperature
-40...85°C
Resistance to
most of chemical compounds, temperature
Cable outside dimensions
10x4mm
CPR standard
no classification
Rated voltage
0.3kV
Kind of material
halogen free
Cable application
  • automatics
  • industrial applications
  • transmission of 30V Dc auxiliary power
Gross weight68.055 g
Certificates
EAN code4044773124071

WATCH VIDEO

See other products in this category: Serial Bus Cables LAPP,
See other products from this series.:
*
2170229
100 in TME stock
Net price for quantities from 1 m - 4.16 USDGross price for quantities from 1 m - 4.16 USD
Net price for quantities from 10 m - 3.80 USDGross price for quantities from 10 m - 3.80 USD
Net price for quantities from 25 m - 3.47 USDGross price for quantities from 25 m - 3.47 USD
Net price for quantities from 50 m - 3.08 USDGross price for quantities from 50 m - 3.08 USD
Net price for quantities from 100 m - 2.74 USDGross price for quantities from 100 m - 2.74 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m