+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2170372

Wire; UNITRONIC® BUS ASI; 2x2.5mm2; stranded; Cu; unshielded; 300V


Manufacturer: LAPP

Manufacturer part number:
2170372
TME Symbol:
BUS-ASI-LD-BK

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
UNITRONIC® BUS ASI
Cable structure
2x2.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
Core section
2.5mm2
Shield structure
unshielded
Wire insulation material
rubber
Insulation colour
black
Operating temperature
-40...85°C
Resistance to
most of chemical compounds, temperature
Cable outside dimensions
10x4mm
CPR standard
no classification
Rated voltage
0.3kV
Kind of material
halogen free
Cable application
  • automatics
  • industrial applications
  • transmission of 30V Dc auxiliary power
Gross weight83.81 g
Certificates
EAN code4044776099543

WATCH VIDEO

See other products in this category: Serial Bus Cables LAPP,
See other products from this series.:
*
2170372
201 in TME stock
Net price for quantities from 1 m - 6.37 USDGross price for quantities from 1 m - 6.37 USD
Net price for quantities from 10 m - 5.82 USDGross price for quantities from 10 m - 5.82 USD
Net price for quantities from 25 m - 5.26 USDGross price for quantities from 25 m - 5.26 USD
Net price for quantities from 50 m - 4.71 USDGross price for quantities from 50 m - 4.71 USD
Net price for quantities from 100 m - 4.16 USDGross price for quantities from 100 m - 4.16 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m