+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2170261

Wire; UNITRONIC® BUS CAN; 2x2x0.22mm2; stranded; Cu; violet; 250V


Manufacturer: LAPP

Manufacturer part number:
2170261
TME Symbol:
BUS-CAN-2X2X0.22

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
UNITRONIC® BUS CAN
Cable structure
2x2x0.22mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
No. of pairs
2
Core section
0.22mm2
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Insulation colour
violet
Operating temperature
-30...80°C
Resistance to
fire
Cable features
twisted pair conductors
CPR standard
no classification
Cable external diameter
7.6mm
Rated voltage
0.25kV
Conform to the norm
IEC 60332-1-2
Kind of material
difficult to inflame, flame retardant, halogen free, no flame propagation
Cable application
  • automatics
  • CAN bus
  • CANopen
  • industrial applications
  • rapid handling systems
Gross weight70.9 g
Certificates
EAN code4044773122626

WATCH VIDEO

See other products in this category: Serial Bus Cables LAPP,
See other products from this series.:
*
2170261
728 in TME stock
Net price for quantities from 1 m - 3.55 USDGross price for quantities from 1 m - 3.55 USD
Net price for quantities from 10 m - 3.24 USDGross price for quantities from 10 m - 3.24 USD
Net price for quantities from 25 m - 2.95 USDGross price for quantities from 25 m - 2.95 USD
Net price for quantities from 50 m - 2.61 USDGross price for quantities from 50 m - 2.61 USD
Net price for quantities from 100 m - 2.30 USDGross price for quantities from 100 m - 2.30 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.