+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2170267

Wire; UNITRONIC® BUS CAN; 2x2x0.5mm2; stranded; Cu; violet; 250V


Manufacturer: LAPP

Manufacturer part number:
2170267
TME Symbol:
BUS-CAN-2X2X0.5

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
UNITRONIC® BUS CAN
Cable structure
2x2x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
No. of pairs
2
Core section
0.5mm2
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Insulation colour
violet
Operating temperature
-30...80°C
Resistance to
fire
Cable features
twisted pair conductors
CPR standard
no classification
Cable external diameter
9.6mm
Rated voltage
0.25kV
Conform to the norm
IEC 60332-1-2 UL 444
Information
The UL Label and Mark on full factory packaging only
Kind of material
difficult to inflame, flame retardant, halogen free, no flame propagation
Cable application
  • automatics
  • CAN bus
  • CANopen
  • industrial applications
  • rapid handling systems
Gross weight103 g
Certificates
EAN code4044773122220

WATCH VIDEO

See other products in this category: Serial Bus Cables LAPP,
See other products from this series.:
*
2170267
443 in TME stock
Net price for quantities from 1 m - 5.71 USDGross price for quantities from 1 m - 5.71 USD
Net price for quantities from 10 m - 5.26 USDGross price for quantities from 10 m - 5.26 USD
Net price for quantities from 25 m - 4.71 USDGross price for quantities from 25 m - 4.71 USD
Net price for quantities from 50 m - 4.22 USDGross price for quantities from 50 m - 4.22 USD
Net price for quantities from 100 m - 3.72 USDGross price for quantities from 100 m - 3.72 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m