+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | data transmission | |
Manufacturer series | UNITRONIC® BUS PB P FC | |
Cable structure | 1x2x0.64mm | |
Core structure | wire | |
Kind of core | Cu | |
Number of cores | 2 | |
No. of pairs | 1 | |
Core diameter | 0.64mm | |
Shield structure | Al foil, shielded twofold, tinned copper braid | |
Wire insulation material | PUR | |
Insulation colour | violet | |
Operating temperature | -40...70°C | |
Resistance to | moisture | |
Cable features | twisted pair conductors | |
CPR standard | no classification | |
Cable external diameter | 7.8mm | |
Rated voltage | 0.25kV | |
Flexibility class | 5 |