+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2170322

Wire; UNITRONIC® BUS PB FD FC; 1x2x0.64mm2; stranded; Cu; violet


Manufacturer: LAPP

Manufacturer part number:
2170322
TME Symbol:
BUS-PBFDFC1X2X0.64

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
UNITRONIC® BUS PB FD FC
Cable structure
1x2x0.64mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
No. of pairs
1
Core section
0.64mm2
Shield structure
Al foil, braid made of copper wires, shielded twofold
Wire insulation material
PUR
Insulation colour
violet
Operating temperature
-40...80°C
Resistance to
most of oils
CPR standard
no classification
Cable external diameter
8mm
Rated voltage
0.25kV
Flexibility class
6
Conform to the norm
UL 444 VW-1
Information
The UL Label and Mark on full factory packaging only
Kind of material
no flame propagation
Cable application
  • automatics
  • industrial applications
  • potentially explosive areas
  • power chain
Cable features
  • elastic
  • Fast Connect
  • twisted pair conductors
Gross weight73.46 g
Certificates
EAN code4044773120066

WATCH VIDEO

See other products in this category: Serial Bus Cables LAPP,
See other products from this series.:
*
2170322
36 in TME stock
Net price for quantities from 1 m - 5.98 USDGross price for quantities from 1 m - 5.98 USD
Net price for quantities from 10 m - 5.46 USDGross price for quantities from 10 m - 5.46 USD
Net price for quantities from 25 m - 4.92 USDGross price for quantities from 25 m - 4.92 USD
Net price for quantities from 50 m - 4.48 USDGross price for quantities from 50 m - 4.48 USD
Net price for quantities from 100 m - 3.91 USDGross price for quantities from 100 m - 3.91 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m