+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BUZ-P

Sound transducer: piezo signaller; 12÷24VDC; Sound level: 100dB


Manufacturer: MPM

Manufacturer part number:
BUZ-P
TME Symbol:
BUZ-P

Specification

Manufacturer
MPM
Type of sound transducer
piezo signaller
Operating voltage
12...24V DC
Sound level
100dB
Body colour
black
Kind of signal
intermittent
Gross weight43.6 g

WATCH VIDEO

See other products in this category: Piezo Transducers with Generator MPM,
*
BUZ-P
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.16 USDGross price for quantities from 1 pcs - 19.16 USD
Net price for quantities from 3 pcs - 17.02 USDGross price for quantities from 3 pcs - 17.02 USD
Net price for quantities from 10 pcs - 15.43 USDGross price for quantities from 10 pcs - 15.43 USD
Net price for quantities from 50 pcs - 14.37 USDGross price for quantities from 50 pcs - 14.37 USD