+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of integrated circuit | power switch | |
Kind of integrated circuit | high-side | |
Number of channels | 1 | |
Mounting | SMD | |
Case | HTSOP-J8 | |
On-state resistance | 75mΩ | |
Operating temperature | -40...150°C | |
Protection | over current OCP, overheating OTP, undervoltage UVP |