+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV1LB045FPJ-CE1

IC: power switch; low-side; 2.4A; Ch: 1; SMD; -40÷150°C; 3÷5.5V

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BV1LB045FPJ-CE1
TME Symbol:
BV1LB045FPJ-CE1

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Output current
2.4A
Number of channels
1
Mounting
SMD
On-state resistance
137mΩ
Operating temperature
-40...150°C
Protection
over current OCP, overheating OTP, undervoltage UVP
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits ROHM SEMICONDUCTOR,
*
BV1LB045FPJ-CE1
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Product for special order