+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV 201 0110

Transformer: encapsulated; 0.35VA; 24VAC; 12V; 12V; PCB; BV


Manufacturer: HAHN

Manufacturer part number:
BV 201 0110
TME Symbol:
BV2010110

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
0.35VA
Primary voltage
24V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BV
Body dimensions
22.6x21.7x15mm
Dimensions
Gross weight24 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV 201 0110
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 176.
Multiple of: 1.
Net price for quantities from 176 pcs - 9.25 USDGross price for quantities from 176 pcs - 9.25 USD