+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV 201 0136

Transformer: encapsulated; 0.35VA; 230VAC; 9V; 39mA; PCB; BV


Manufacturer: HAHN

Manufacturer part number:
BV 201 0136
TME Symbol:
BV2010136

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
0.35VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary winding current 1
39mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BV
Body dimensions
22.6x21.7x15mm
Dimensions
Gross weight25.18 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV 201 0136
899 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.24 USDGross price for quantities from 1 pcs - 3.24 USD
Net price for quantities from 5 pcs - 3.07 USDGross price for quantities from 5 pcs - 3.07 USD
Net price for quantities from 25 pcs - 2.85 USDGross price for quantities from 25 pcs - 2.85 USD
Net price for quantities from 100 pcs - 2.60 USDGross price for quantities from 100 pcs - 2.60 USD
Packaging method by the manufacturer:
Cardboard = 176 pcs