+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV 201 0238

Transformer: encapsulated; 0.35VA; 115VAC; 6V; 58mA; PCB; BV

Manufacturer: HAHN

Manufacturer part number:
BV 201 0238
TME Symbol:
BV2010238

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
0.35VA
Primary voltage
115V AC
Secondary voltage 1
6V
Secondary winding current 1
58mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BV
Body dimensions
22.6x21.7x15mm
Dimensions
Gross weight100 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV 201 0238
0 in TME stock
Net price for quantities from 176 pcs - 10.71 USDGross price for quantities from 176 pcs - 10.71 USD
No. of pieces (Multiplicity: 176)