+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV 202 0157

Transformer: encapsulated; 0.5VA; 230VAC; 9V; 55mA; PCB; BV


Manufacturer: HAHN

Manufacturer part number:
BV 202 0157
TME Symbol:
BV2020157

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
0.5VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary winding current 1
55mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BV
Body dimensions
22.6x21.7x19mm
Dimensions
Gross weight36.21 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV 202 0157
468 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.84 USDGross price for quantities from 1 pcs - 2.84 USD
Net price for quantities from 5 pcs - 2.69 USDGross price for quantities from 5 pcs - 2.69 USD
Net price for quantities from 25 pcs - 2.48 USDGross price for quantities from 25 pcs - 2.48 USD
Net price for quantities from 88 pcs - 2.27 USDGross price for quantities from 88 pcs - 2.27 USD
Packaging method by the manufacturer:
Cardboard = 88 pcs