+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV202S06003A

Transformer: encapsulated; 0.35VA; 230VAC; 6V; PCB; 24x16x23mm


Manufacturer: ZETTLER

Manufacturer part number:
BV202S06003A
TME Symbol:
BV202S06003A

Specification

Manufacturer
ZETTLER
Type of transformer
encapsulated
Power
0.35VA
Primary voltage
230V AC
Secondary voltage 1
6V
Mounting
PCB
Thermal class
T 50B
Secondary winding terminals
6-7
Primary winding terminals
1-4
Body dimensions
24x16x23mm
Dimensions
Gross weight24.25 g
Certificates
See other products in this category: PCB transformers ZETTLER,
*
BV202S06003A
439 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 20 pcs - 1.56 USDGross price for quantities from 20 pcs - 1.56 USD
Net price for quantities from 40 pcs - 1.51 USDGross price for quantities from 40 pcs - 1.51 USD
Net price for quantities from 60 pcs - 1.47 USDGross price for quantities from 60 pcs - 1.47 USD
Net price for quantities from 100 pcs - 1.43 USDGross price for quantities from 100 pcs - 1.43 USD
Net price for quantities from 260 pcs - 1.38 USDGross price for quantities from 260 pcs - 1.38 USD
Packaging method by the manufacturer:
Tube = 20 pcs