+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV202S12005ZU

Transformer: encapsulated; 0.5VA; 230VAC; 12.5V; 41.7mA; PCB

Manufacturer: ZETTLER

Manufacturer part number:
BV202S12005ZU
TME Symbol:
BV202S12005ZU

Specification

Manufacturer
ZETTLER
Type of transformer
encapsulated
Power
0.5VA
Primary voltage
230V AC
Secondary voltage 1
12.5V
Secondary winding current 1
41.7mA
Mounting
PCB
Thermal class
T 70B
Secondary winding terminals
6-7
Primary winding terminals
1-4
Body dimensions
23x24x19.5mm
Electrical insulation strength
4.2kV/60s
Dimensions
Gross weight36.365 g
Certificates
See other products in this category: PCB transformers ZETTLER,
*
BV202S12005ZU
292 in TME stock
Net price for quantities from 1 pcs - 2.47 USDGross price for quantities from 1 pcs - 2.47 USD
Net price for quantities from 20 pcs - 2.00 USDGross price for quantities from 20 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.77 USDGross price for quantities from 100 pcs - 1.77 USD
Net price for quantities from 360 pcs - 1.66 USDGross price for quantities from 360 pcs - 1.66 USD
Net price for quantities from 1080 pcs - 1.54 USDGross price for quantities from 1080 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcsCardboard = 360 pcs