+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ZETTLER | |
Type of transformer | encapsulated | |
Power | 0.35VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 15V | |
Mounting | PCB | |
Thermal class | T 50B | |
Secondary winding terminals | 6-7 | |
Primary winding terminals | 1-4 | |
Body dimensions | 24x16x23mm |