+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV2HD045EFU-CE2

IC: power switch; high-side; Ch: 2; SMD; -40÷150°C; 6÷28V

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BV2HD045EFU-CE2
TME Symbol:
BV2HD045EFU-CE2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Number of channels
2
Mounting
SMD
On-state resistance
0.1Ω
Operating temperature
-40...150°C
Protection
over current OCP, overheating OTP, undervoltage UVP
Supply voltage
  • 6...28V
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits ROHM SEMICONDUCTOR,
*
BV2HD045EFU-CE2
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order