+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ZETTLER | |
Type of transformer | encapsulated | |
Power | 1VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 6V | |
Secondary winding current 1 | 166mA | |
Mounting | PCB | |
Thermal class | T 70B | |
Secondary winding terminals | 7-9 | |
Primary winding terminals | 1-5 | |
Body dimensions | 32.8x27.8x22.3mm | |
Electrical insulation strength | 4.2kV/60s |