+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV302S06020

Transformer: encapsulated; 2VA; 230VAC; 6V; 333mA; PCB


Manufacturer: ZETTLER

Manufacturer part number:
BV302S06020
TME Symbol:
BV302S06020

Specification

Manufacturer
ZETTLER
Type of transformer
encapsulated
Power
2VA
Primary voltage
230V AC
Secondary voltage 1
6V
Secondary winding current 1
333mA
Mounting
PCB
Thermal class
T 70B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Body dimensions
32.8x27.8x27.4mm
Gross weight99.84 g
Certificates
See other products in this category: PCB transformers ZETTLER,
*
BV302S06020
1452 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 15 pcs - 1.76 USDGross price for quantities from 15 pcs - 1.76 USD
Net price for quantities from 150 pcs - 1.56 USDGross price for quantities from 150 pcs - 1.56 USD
Net price for quantities from 600 pcs - 1.48 USDGross price for quantities from 600 pcs - 1.48 USD
Net price for quantities from 1050 pcs - 1.37 USDGross price for quantities from 1050 pcs - 1.37 USD
Packaging method by the manufacturer:
Tube = 15 pcsCardboard = 150 pcs