+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV302S06028

Transformer: encapsulated; 2.8VA; 230VAC; 6V; PCB


Manufacturer: ZETTLER

Manufacturer part number:
BV302S06028
TME Symbol:
BV302S06028

Specification

Manufacturer
ZETTLER
Type of transformer
encapsulated
Power
2.8VA
Primary voltage
230V AC
Secondary voltage 1
6V
Mounting
PCB
Thermal class
T 70B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Body dimensions
32.8x27.8x29.8mm
Gross weight111.63 g
Certificates
See other products in this category: PCB transformers ZETTLER,
*
BV302S06028
857 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 10 pcs - 1.66 USDGross price for quantities from 10 pcs - 1.66 USD
Net price for quantities from 15 pcs - 1.61 USDGross price for quantities from 15 pcs - 1.61 USD
Net price for quantities from 30 pcs - 1.50 USDGross price for quantities from 30 pcs - 1.50 USD
Net price for quantities from 60 pcs - 1.45 USDGross price for quantities from 60 pcs - 1.45 USD
Packaging method by the manufacturer:
Tube = 15 pcsCardboard = 150 pcs