+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BV302S09023

Transformer: encapsulated; 2.3VA; 230VAC; 9V; 256mA; PCB


Manufacturer: ZETTLER

Manufacturer part number:
BV302S09023
TME Symbol:
BV302S09023

Specification

Manufacturer
ZETTLER
Type of transformer
encapsulated
Power
2.3VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary winding current 1
256mA
Mounting
PCB
Thermal class
T 70B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Body dimensions
32.8x27.8x29.8mm
Gross weight111.81 g
Certificates
See other products in this category: PCB transformers ZETTLER,
*
BV302S09023
1237 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 10 pcs - 1.67 USDGross price for quantities from 10 pcs - 1.67 USD
Net price for quantities from 15 pcs - 1.61 USDGross price for quantities from 15 pcs - 1.61 USD
Net price for quantities from 30 pcs - 1.52 USDGross price for quantities from 30 pcs - 1.52 USD
Net price for quantities from 60 pcs - 1.41 USDGross price for quantities from 60 pcs - 1.41 USD
Net price for quantities from 105 pcs - 1.31 USDGross price for quantities from 105 pcs - 1.31 USD
Net price for quantities from 150 pcs - 1.30 USDGross price for quantities from 150 pcs - 1.30 USD
Packaging method by the manufacturer:Tube = 15 pcsCardboard = 150 pcs